Add To Favorites
BCR3FM-12RB#GA1 TRIAC Standard 600V 3A Through Hole TO-220FP
Product Overview
Digi-Key Part Number BCR3FM-12RB#GA1-ND
Copy   BCR3FM-12RB#GA1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCR3FM-12RB#GA1

Copy   BCR3FM-12RB#GA1
Description TRIAC 600V 3A TO220FP
Copy   TRIAC 600V 3A TO220FP
Detailed Description

TRIAC Standard 600V 3A Through Hole TO-220FP

Copy   TRIAC Standard 600V 3A Through Hole TO-220FP
Documents & Media
Datasheets BCR3FM-12RB
PCN Part Status Change Mult Device EOL 24/May/2017
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series -
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Triac Type Standard
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 3A
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Non Rep. Surge 50, 60Hz (Itsm) 30A @ 60Hz
Current - Gate Trigger (Igt) (Max) 15mA
Configuration Single
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220FP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Frequently Bought Together
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04

Submit a request for quotation on quantities greater than those displayed.

15:04:04 9/24/2018