Photo Not Available
BCR1AM-8P#B10 TRIAC Logic - Sensitive Gate 400V 1A Through Hole TO-92-3
Product Overview
Digi-Key Part Number BCR1AM-8P#B10-ND
Copy   BCR1AM-8P#B10-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BCR1AM-8P#B10

Copy   BCR1AM-8P#B10
Description TRIAC SENS GATE 400V 1A TO92-3
Copy   TRIAC SENS GATE 400V 1A TO92-3
Detailed Description

TRIAC Logic - Sensitive Gate 400V 1A Through Hole TO-92-3

Copy   TRIAC Logic - Sensitive Gate 400V 1A Through Hole TO-92-3
Documents & Media
Datasheets BCR1AM-8P
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series -
Packaging ? Tube ?
Part Status Obsolete
Triac Type Logic - Sensitive Gate
Voltage - Off State 400V
Current - On State (It (RMS)) (Max) 1A
Voltage - Gate Trigger (Vgt) (Max) 2V
Current - Non Rep. Surge 50, 60Hz (Itsm) 10A @ 60Hz
Current - Gate Trigger (Igt) (Max) 10mA
Configuration Single
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

06:24:06 12/11/2018