USD
Favorite

ZL2008ALBFT Buck Regulator Positive Output Step-Down I²C, PMBus, SMBus DC-DC Controller IC 36-QFN (6x6)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36450 $2,182.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ZL2008ALBFT1-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.91300

ZL2008ALBFT

Datasheet
Digi-Key Part Number ZL2008ALBFT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZL2008ALBFT
Copy  
Description IC REG CTRLR BUCK PMBUS 36QFN
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down I²C, PMBus, SMBus DC-DC Controller IC 36-QFN (6x6)

Copy  
Documents & Media
Datasheets ZL2008
PCN Assembly/Origin Alternate Facilities 03/Mar/2014
PCN Design/Specification Silicon Design Update 21/Apr/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V
Frequency - Switching 200kHz ~ 1.4MHz
Duty Cycle (Max) 95%
Synchronous Rectifier Yes
Clock Sync Yes
Serial Interfaces I²C, PMBus, SMBus
Control Features Current Limit, Enable, Power Good, Soft Start
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
Base Part Number ZL2008
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 100