USD
Favorite

ZL2004ALNFT-01 Buck Regulator Positive Output Step-Down I²C, PMBus, SMBus DC-DC Controller IC 32-QFN (5x5)
Factory Stock : 800
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 4.36450 $2,182.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : ZL2004ALNFT-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 6,100 - Factory Stock 
  • Unit Price: $3.95850

ZL2004ALNFT-01

Datasheet
Digi-Key Part Number ZL2004ALNFT-01-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZL2004ALNFT-01
Copy  
Description IC REG CTRLR BUCK PMBUS 32QFN
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down I²C, PMBus, SMBus DC-DC Controller IC 32-QFN (5x5)

Copy  
Documents & Media
Datasheets ZL2004-01
PCN Assembly/Origin Assembly Site Add 6/Oct/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Tube 
Part Status Active
Output Type PWM Signal
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 8V ~ 10V
Frequency - Switching 400kHz
Duty Cycle (Max) -
Synchronous Rectifier -
Clock Sync Yes
Serial Interfaces I²C, PMBus, SMBus
Control Features Current Limit, Enable, Power Good, Soft Start, Tracking
Operating Temperature 0°C ~ 65°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number ZL2004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 100