USD
Favorite

QS3861PAG8 Bus Switch 10 x 1:1 24-TSSOP
Price & Procurement
20,662 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.81600 $8.16
25 0.76640 $19.16
100 0.62540 $62.54
250 0.58092 $145.23
500 0.49440 $247.20
1,000 0.39552 $395.52

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 800-1747-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $0.35844
  • Cut Tape (CT)  : 800-1747-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,662 - Immediate
  • Unit Price: $0.93000
  • Tube  : 800-2197-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,142 - Immediate
  • Unit Price: $0.93000

QS3861PAG8

Datasheet
Digi-Key Part Number 800-1747-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QS3861PAG8
Copy  
Description IC BUS SWITCH 10BIT CMOS 24TSSOP
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bus Switch 10 x 1:1 24-TSSOP

Copy  
Documents & Media
Datasheets IDTQS3861
PCN Assembly/Origin Assembly Site Add 4/Feb/2016
Online Catalog QS3000 Family
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Type Bus Switch
Circuit 10 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
Base Part Number 3861
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHC08PWR

IC GATE AND 4CH 2-INP 14TSSOP

Texas Instruments

$0.40000 Details

SN74AHC374PWR

IC FF D-TYPE SNGL 8BIT 20TSSOP

Texas Instruments

$0.48000 Details
Additional Resources
Standard Package 1
Other Names 800-1747-6