USD
Favorite

QS34X245Q3G8 Bus Switch 8 x 1:1 80-QVSOP
Price & Procurement
4,840 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.95000 $1.95
10 1.74900 $17.49
25 1.65000 $41.25
100 1.40580 $140.58
250 1.32000 $330.00
500 1.15500 $577.50
1,000 0.95700 $957.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 800-3661-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.89100
  • Digi-Reel®  : 800-3661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,840 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 800-1743-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,261 - Immediate
  • Unit Price: $1.95000

QS34X245Q3G8

Datasheet
Digi-Key Part Number 800-3661-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number QS34X245Q3G8
Copy  
Description IC QUICKSWITCH 32BIT BUS 80QVSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Bus Switch 8 x 1:1 80-QVSOP

Copy  
Documents & Media
Datasheets IDTQS34X245
PCN Design/Specification Mult Dev Marking/MSL Chgs 17/Sep/2019
Online Catalog 34X
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series 34X
Packaging Cut Tape (CT) 
Part Status Active
Type Bus Switch
Circuit 8 x 1:1
Independent Circuits 4
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.75V ~ 5.25V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 80-FSOP (0.154", 3.90mm Width)
Supplier Device Package 80-QVSOP
Base Part Number 34X245
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 800-3661-1