USD
Favorite

ISLA212P13IRZ 12 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)
Price & Procurement
20 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.74000 $41.74
10 38.94400 $389.44

Submit a request for quotation on quantities greater than those displayed.

ISLA212P13IRZ

Datasheet
Digi-Key Part Number ISLA212P13IRZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISLA212P13IRZ
Copy  
Description IC ADC 12BIT SAR 72QFN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 72-QFN (10x10)

Copy  
Documents & Media
Datasheets ISLA212P
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging Tray 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 130M
Number of Inputs 1
Input Type Differential
Data Interface LVDS - Parallel, Parallel
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type Internal
Voltage - Supply, Analog 1.7V ~ 1.9V
Voltage - Supply, Digital 1.7V ~ 1.9V
Features Temperature Sensor
Operating Temperature -40°C ~ 85°C
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
Mounting Type Surface Mount
Base Part Number ISLA212
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1