Add To Favorites
ISL95835HRZ Robust Ripple Regulator™ (R3) Converter, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 40-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 5.75050 $3,450.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL95835HRZ-ND
Copy   ISL95835HRZ-ND
Quantity Available 0

Factory Stock ?: 5,820
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL95835HRZ

Copy   ISL95835HRZ
Description IC VOLT REG MULTIPHASE 40QFN
Copy   IC VOLT REG MULTIPHASE 40QFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Robust Ripple Regulator™ (R3) Converter, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 40-QFN (5x5)

Copy   Robust Ripple Regulator™ (R3) Converter, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 40-QFN (5x5)
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series Robust Ripple Regulator™ (R3)
Packaging ? Tube ?
Part Status Active
Applications Converter, Intel IMVP-7, VR12™
Voltage - Input 4.5 V ~ 5.5 V
Number of Outputs 2
Voltage - Output Up to 1.52V
Operating Temperature -10°C ~ 100°C
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (5x5)
Base Part Number ISL95835
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL95835HRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.63750

17:31:26 12/11/2018