Add To Favorites
ISL9307IRTAANFZ-T7A Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.30000 $5.30
10 4.75600 $47.56
25 4.49600 $112.40
100 3.89650 $389.65

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL9307IRTAANFZ-T7ACT-ND
Copy   ISL9307IRTAANFZ-T7ACT-ND
Quantity Available 94
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL9307IRTAANFZ-T7A

Copy   ISL9307IRTAANFZ-T7A
Description IC REG QD BCK/LINEAR SYNC 16TQFN
Copy   IC REG QD BCK/LINEAR SYNC 16TQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4)

Copy   Linear And Switching Voltage Regulator IC 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 3MHz 16-TQFN (4x4)
Documents & Media
Datasheets ISL9307
Design Resources Development Tool Selector
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Topology Step-Down (Buck) Synchronous (2), Linear (LDO) (2)
Number of Outputs 4
Frequency - Switching 3MHz
Voltage/Current - Output 1 0.8 V ~ 5.5 V, 1.5A
Voltage/Current - Output 2 0.8 V ~ 5.5 V, 1.5A
Voltage/Current - Output 3 3.3V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
Base Part Number ISL9307
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL9307IRTAANFZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL9307IRTAANFZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.25280

14:55:09 1/22/2019