Add To Favorites
ISL9021IRUMZ-T Linear Voltage Regulator IC Positive Fixed 1 Output 3V 250mA 6-UTDFN (1.6x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.88000 $1.88
10 1.69200 $16.92
25 1.59640 $39.91
100 1.36020 $136.02
250 1.27720 $319.30
500 1.11756 $558.78
1,000 0.92597 $925.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL9021IRUMZ-TCT-ND
Copy   ISL9021IRUMZ-TCT-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL9021IRUMZ-T

Copy   ISL9021IRUMZ-T
Description IC REG LINEAR 3V 250MA 6UTDFN
Copy   IC REG LINEAR 3V 250MA 6UTDFN
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 3V 250mA 6-UTDFN (1.6x1.6)

Copy   Linear Voltage Regulator IC Positive Fixed 1 Output 3V 250mA 6-UTDFN (1.6x1.6)
Documents & Media
Datasheets ISL9021
Design Resources Development Tool Selector
Online Catalog 2.75V to 3V Output
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.25V @ 250mA
Current - Output 250mA
Current - Quiescent (Iq) 50µA
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN
Supplier Device Package 6-UTDFN (1.6x1.6)
Base Part Number ISL9021
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL9021IRUMZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL9021IRUMZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.83700
  • Digi-Reel® ? : ISL9021IRUMZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

18:23:19 10/18/2018