Add To Favorites
ISL8118CRZ Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
10 3.95100 $39.51
60 3.73500 $224.10
120 3.23700 $388.44
300 3.07100 $921.30
540 2.75559 $1,488.02
1,020 2.32400 $2,370.48
2,520 2.20780 $5,563.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL8118CRZ-ND
Copy   ISL8118CRZ-ND
Quantity Available 35
Can ship immediately

Factory Stock ?: 8,820
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL8118CRZ

Copy   ISL8118CRZ
Description IC REG CTRLR BUCK 28QFN
Copy   IC REG CTRLR BUCK 28QFN
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-QFN (5x5)

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 28-QFN (5x5)
Documents & Media
Datasheets ISL8118
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 2.9 V ~ 5.6 V
Frequency - Switching 250kHz ~ 2MHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (5x5)
Base Part Number ISL8118
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 60
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8118CRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $2.12480

22:13:54 11/20/2018