Add To Favorites
ISL8013AIRZ-T7A Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.99000 $4.99
10 4.48600 $44.86
25 4.24120 $106.03
100 3.67560 $367.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL8013AIRZ-T7ACT-ND
Copy   ISL8013AIRZ-T7ACT-ND
Quantity Available 55
Can ship immediately

Factory Stock ?: 2,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL8013AIRZ-T7A

Copy   ISL8013AIRZ-T7A
Description IC REG BUCK ADJ 3A SYNC 16QFN
Copy   IC REG BUCK ADJ 3A SYNC 16QFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VQFN Exposed Pad
Documents & Media
Datasheets ISL8013A
Product Training Modules Application: Industrial Controls
PCN Design/Specification Copper Bond Wire 26/Mar/2014
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 5.5V
Current - Output 3A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number ISL8013
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL8013AIRZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL8013AIRZ-TTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $2.12480
  • Cut Tape (CT) ? : ISL8013AIRZ-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,300 - Immediate
  • Unit Price: $4.53000
  • Digi-Reel® ? : ISL8013AIRZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,300 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL8013AIRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Factory Stock ?
  • Unit Price: $3.38552
  • Digi-Reel® ? : ISL8013AIRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 55 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ISL8013AIRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 22 - Immediate
  • Unit Price: $4.40000

10:11:16 11/21/2018