Add To Favorites
ISL6622IRZ Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.80000 $4.80
10 4.30800 $43.08
25 4.07240 $101.81
100 3.52950 $352.95
300 3.34850 $1,004.55
500 3.00460 $1,502.30
1,000 2.53400 $2,534.00
2,500 2.40730 $6,018.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL6622IRZ-ND
Copy   ISL6622IRZ-ND
Quantity Available 141
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6622IRZ

Copy   ISL6622IRZ
Description IC MOSFET DRVR SYNC BUCK 10-DFN
Copy   IC MOSFET DRVR SYNC BUCK 10-DFN
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)

Copy   Half-Bridge Gate Driver IC Non-Inverting 10-DFN (3x3)
Documents & Media
Datasheets ISL6622
PCN Design/Specification DFN/QFN Copper Wire Bond Wire 25/Oct/2013
PCN Assembly/Origin Wafer Fab Site Transfer 09/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 6.8 V ~ 13.2 V
Logic Voltage - VIL, VIH -
Current - Peak Output (Source, Sink) 1.25A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 36V
Rise / Fall Time (Typ) 26ns, 18ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
Base Part Number ISL6622
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL6622IRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.31680

23:57:05 1/22/2019