Add To Favorites
ISL6322IRZ - Controller, Intel VR10, VR11, AMD CPU Voltage Regulator IC 1 Output 48-QFN (7x7)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
430 7.29300 $3,135.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL6322IRZ-ND
Copy   ISL6322IRZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6322IRZ

Copy   ISL6322IRZ
Description IC CTRLR PWM 4PHASE BUCK 48-QFN
Copy   IC CTRLR PWM 4PHASE BUCK 48-QFN
Detailed Description

- Controller, Intel VR10, VR11, AMD CPU Voltage Regulator IC 1 Output 48-QFN (7x7)

Copy   - Controller, Intel VR10, VR11, AMD CPU Voltage Regulator IC 1 Output 48-QFN (7x7)
Documents & Media
Datasheets ISL6322
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Applications Controller, Intel VR10, VR11, AMD CPU
Voltage - Input 5 V ~ 12 V
Number of Outputs 1
Voltage - Output 0.38 V ~ 1.99 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number ISL6322
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 43

10:33:50 1/16/2019