Add To Favorites
ISL55016IRTZ-T7 RF Amplifier IC Bluetooth 0Hz ~ 2GHz 6-TDFN (1.6x1.6)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.53000 $3.53
10 3.15000 $31.50
25 2.83520 $70.88
100 2.58300 $258.30
250 2.33100 $582.75
500 2.09160 $1,045.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL55016IRTZ-T7CT-ND
Copy   ISL55016IRTZ-T7CT-ND
Quantity Available 1,279
Can ship immediately

Factory Stock ?: 37,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL55016IRTZ-T7

Copy   ISL55016IRTZ-T7
Description IC AMP BLUETOOTH 0HZ-2GHZ 6DFN
Copy   IC AMP BLUETOOTH 0HZ-2GHZ 6DFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

RF Amplifier IC Bluetooth 0Hz ~ 2GHz 6-TDFN (1.6x1.6)

Copy   RF Amplifier IC Bluetooth 0Hz ~ 2GHz 6-TDFN (1.6x1.6)
Documents & Media
Datasheets ISL55016
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Renesas Electronics America Amplifiers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency 0Hz ~ 2GHz
P1dB -
Gain 17.5dB
Noise Figure 5.4dB
RF Type Bluetooth
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply 104mA
Test Frequency -
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-TDFN (1.6x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL55016IRTZ-T7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL55016IRTZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    37,000 - Factory Stock ?
  • Unit Price: $1.68000
  • Digi-Reel® ? : ISL55016IRTZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,279 - Immediate
    37,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

12:03:17 12/16/2018