Add To Favorites
ISL43140IBZ-T 4 Circuit IC Switch 1:1 65 Ohm 16-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.97200 $2,430.00
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL43140IBZ-T-ND
Copy   ISL43140IBZ-T-ND
Quantity Available 0

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL43140IBZ-T

Copy   ISL43140IBZ-T
Description IC SWITCH QUAD SPST 16SOIC
Copy   IC SWITCH QUAD SPST 16SOIC
Detailed Description

4 Circuit IC Switch 1:1 65 Ohm 16-SOIC

Copy   4 Circuit IC Switch 1:1 65 Ohm 16-SOIC
Documents & Media
Datasheets ISL4314(0-2)
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Switch Circuit SPST - NC
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 4
On-State Resistance (Max) 65 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 12 V
Voltage - Supply, Dual (V±) ±2.6 V ~ 6 V
Switch Time (Ton, Toff) (Max) 80ns, 30ns
-3db Bandwidth -
Charge Injection 1pC
Channel Capacitance (CS(off), CD(off)) 7pF, 7pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -90dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number ISL43140
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ISL43140IBZ-ND
  • Minimum Quantity: 1,920  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.95700

13:39:42 10/17/2018