USD
Favorite

ISL3295EFHZ-T 1/0 Driver RS422, RS485 SOT-23-6
Price & Procurement
2,516 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.32800 $13.28
25 1.26000 $31.50
100 0.96750 $96.75
250 0.85500 $213.75
500 0.81000 $405.00
1,000 0.63000 $630.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ISL3295EFHZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 2,516 - Immediate
  • Unit Price: $0.59850
  • Digi-Reel®  : ISL3295EFHZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,516 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : ISL3295EFHZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,250 - Immediate
  • Unit Price: $1.34752
  • Cut Tape (CT)  : ISL3295EFHZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,397 - Immediate
  • Unit Price: $2.27000
  • Digi-Reel®  : ISL3295EFHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,397 - Immediate
  • Unit Price: Digi-Reel®

ISL3295EFHZ-T

Datasheet
Digi-Key Part Number ISL3295EFHZ-TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL3295EFHZ-T
Copy  
Description IC DRIVER 1/0 SOT23-6
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1/0 Driver RS422, RS485 SOT-23-6

Copy  
Documents & Media
Datasheets ISL3295E, ISL3298E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Online Catalog RS422, RS485
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 1/0
Duplex -
Data Rate 20Mbps
Voltage - Supply 3V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
Base Part Number ISL3295E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In

ISL3280EFHZ-T7A

IC RECEIVER 0/1 RS422/485 SC74A

Renesas Electronics America Inc

$1.92000 Details

SN74LVC1G07DCKR

IC BUF NON-INVERT 5.5V SC70-5

Texas Instruments

$0.29000 Details

DP83848HSQ/NOPB

IC TRANSCEIVER 1/1 40FN

Texas Instruments

$22.25000 Details

SN65HVD234DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

$2.76000 Details

ISL3280EIHZ-T

IC RECEIVER 0/1 SOT23-5

Renesas Electronics America Inc

$1.49000 Details

RCW-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

$0.29000 Details
Additional Resources
Standard Package 1
Other Names ISL3295EFHZ-TCT
ISL3295EFHZT