ISL32741EFBZ-T7A 16-SOIC
Product Overview
Digi-Key Part Number ISL32741EFBZ-T7ACT-ND
Copy   ISL32741EFBZ-T7ACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL32741EFBZ-T7A

Copy   ISL32741EFBZ-T7A
Description TRANSCEIVER HALF DUP ISLOLATED
Copy   TRANSCEIVER HALF DUP ISLOLATED
Detailed Description

16-SOIC

Copy       16-SOIC
Documents & Media
Datasheets ISL32741E
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Mounting Type Surface Mount
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL32741EFBZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL32741EFBZ-T7ATR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.74600

06:45:08 12/16/2018