USD
Favorite

ISL32600EFUZ-T7A 1/1 Transceiver Full RS422, RS485 10-MSOP
Price & Procurement
5,893 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
10 4.21600 $42.16
25 3.98600 $99.65
100 3.27750 $327.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ISL32600EFUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $2.85520
  • Cut Tape (CT)  : ISL32600EFUZ-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,893 - Immediate
  • Unit Price: $4.69000
  • Tube  : ISL32600EFUZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 983 - Immediate
  • Unit Price: $3.18000
  • Tape & Reel (TR)  : ISL32600EFUZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $1.59600

ISL32600EFUZ-T7A

Datasheet
Digi-Key Part Number ISL32600EFUZ-T7ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ISL32600EFUZ-T7A
Copy  
Description IC TRANSCEIVER FULL 1/1 10MSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 10-MSOP

Copy  
Documents & Media
Datasheets ISL32600E-03E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Online Catalog RS-422, RS-485 Transceivers
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series -
Packaging Digi-Reel® 
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 40mV
Data Rate 256Kbps
Voltage - Supply 3V ~ 3.3V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number ISL32600E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names ISL32600EFUZ-T7ADKR