Add To Favorites
ISL32493EIUZ-T7A 1/1 Transceiver Full RS422, RS485 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.86000 $4.86
10 4.36300 $43.63
25 4.12520 $103.13
100 3.57510 $357.51

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL32493EIUZ-T7ACT-ND
Copy   ISL32493EIUZ-T7ACT-ND
Quantity Available 60
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL32493EIUZ-T7A

Copy   ISL32493EIUZ-T7A
Description IC TXRX 5V RS485 RS422 10MSOP
Copy   IC TXRX 5V RS485 RS422 10MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 10-MSOP

Copy   1/1 Transceiver Full RS422, RS485 10-MSOP
Documents & Media
Datasheets ISL3249xE Series
PCN Design/Specification Maximum Limit Update 21/Apr/2015
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 25mV
Data Rate 1Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number ISL32493E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL32493EIUZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL32493EIUZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.15460
  • Tube ? : ISL32493EIUZ-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.26800

16:47:25 1/17/2019