Add To Favorites
ISL28535FVZ-T7A Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.68000 $5.68
10 5.09900 $50.99
25 4.82040 $120.51
100 4.17770 $417.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL28535FVZ-T7ACT-ND
Copy   ISL28535FVZ-T7ACT-ND
Quantity Available 96
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL28535FVZ-T7A

Copy   ISL28535FVZ-T7A
Description IC OP AMP ZERO DRFT 14TSSOP
Copy   IC OP AMP ZERO DRFT 14TSSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP

Copy   Zero-Drift Amplifier 1 Circuit Rail-to-Rail 14-TSSOP
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.8 V/µs
Gain Bandwidth Product 2.3MHz
Current - Input Bias 50pA
Voltage - Input Offset 0.2µV
Current - Supply 2.9mA
Current - Output / Channel 45mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ISL28535EV2Z - Renesas Electronics America Inc. | ISL28535EV2Z-ND DigiKey Electronics
  • ISL28535EV2Z
  • Renesas Electronics America Inc.
  • BOARD EVAL ISL28535EV2Z 14TSSOP
  • Unit Price $62.50000
  • ISL28535EV2Z-ND
You May Also Be Interested In
  • ATMEGA1284-AU - Microchip Technology | ATMEGA1284-AU-ND DigiKey Electronics
  • ATMEGA1284-AU
  • Microchip Technology
  • IC MCU 8BIT 128KB FLASH 44TQFP
  • Unit Price $4.90000
  • ATMEGA1284-AU-ND
  • AS78L05RTR-G1 - Diodes Incorporated | AS78L05RTR-G1DICT-ND DigiKey Electronics
  • AS78L05RTR-G1
  • Diodes Incorporated
  • IC REG LINEAR 5V 100MA SOT89-3
  • Unit Price $0.41000
  • AS78L05RTR-G1DICT-ND
  • MAX202CDR - Texas Instruments | 296-18480-1-ND DigiKey Electronics
  • MAX202CDR
  • Texas Instruments
  • IC TXRX DUAL RS232 5V 16-SOIC
  • Unit Price $1.06000
  • 296-18480-1-ND
Additional Resources
Standard Package ? 1
Other Names ISL28535FVZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL28535FVZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28535FVZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.51370
  • Tube ? : ISL28535FVZ-ND
  • Minimum Quantity: 960  Non-Stock ?
  • Quantity Available: 1,056 - Factory Stock ?
  • Unit Price: $3.13740

09:25:01 11/14/2018