Add To Favorites
ISL28207FUZ-T7A General Purpose Amplifier 2 Circuit 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.50000 $4.50
10 4.04500 $40.45
25 3.82400 $95.60
100 3.31400 $331.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL28207FUZ-T7ACT-ND
Copy   ISL28207FUZ-T7ACT-ND
Quantity Available 29
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL28207FUZ-T7A

Copy   ISL28207FUZ-T7A
Description IC OPAMP GP 1MHZ 8MSOP
Copy   IC OPAMP GP 1MHZ 8MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit 8-MSOP

Copy   General Purpose Amplifier 2 Circuit  8-MSOP
Documents & Media
Datasheets ISL28x07
Product Training Modules Application: Industrial Controls
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type -
Slew Rate 0.32 V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 15pA
Voltage - Input Offset 5µV
Current - Supply 210µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 4.5 V ~ 40 V, ±2.25 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ISL28207
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL28207FUZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL28207FUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28207FUZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.99500
  • Tape & Reel (TR) ? : ISL28207FUZ-T7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.10000
  • Tube ? : ISL28207FUZ-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.49000

20:59:11 1/19/2019