Add To Favorites
ISL26321FBZ-T7A 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.55000 $6.55
10 5.88300 $58.83
25 5.56200 $139.05
100 4.82040 $482.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL26321FBZ-T7ACT-ND
Copy   ISL26321FBZ-T7ACT-ND
Quantity Available 448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL26321FBZ-T7A

Copy   ISL26321FBZ-T7A
Description IC ADC 12BIT SPI/SRL 250K 8SOIC
Copy   IC ADC 12BIT SPI/SRL 250K 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC

Copy   12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC
Documents & Media
Datasheets ISL26320-29
Design Resources Development Tool Selector
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 250k
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration MUX-ADC
Ratio - S/H:ADC -
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL26321
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL26321FBZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL26321FBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $4.44000
  • Digi-Reel® ? : ISL26321FBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 448 - Immediate
  • Unit Price: Digi-Reel®

07:32:59 12/18/2018