Add To Favorites
ISL1221IUZ-T Real Time Clock (RTC) IC Time Event Recorder 2B I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.26000 $32.60
25 3.08240 $77.06
100 2.67130 $267.13
250 2.53432 $633.58
500 2.27404 $1,137.02
1,000 1.91786 $1,917.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL1221IUZ-TCT-ND
Copy   ISL1221IUZ-TCT-ND
Quantity Available 8,995
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL1221IUZ-T

Copy   ISL1221IUZ-T
Description IC RTC EVENT REC I2C 10-MSOP
Copy   IC RTC EVENT REC I2C 10-MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Time Event Recorder 2B I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy   Real Time Clock (RTC) IC Time Event Recorder 2B I²C, 2-Wire Serial 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Documents & Media
Datasheets ISL1221
Product Training Modules Application: Industrial Controls
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Time Event Recorder
Features Alarm, Leap Year, SRAM
Memory Size 2B
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.8 V ~ 5.5 V
Current - Timekeeping (Max) 4µA ~ 6µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number ISL1221
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL1221IUZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL1221IUZ-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $1.76890
  • Digi-Reel® ? : ISL1221IUZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,995 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : ISL1221IUZ-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 6,860 - Factory Stock ?
  • Unit Price: $2.20780

00:13:44 10/18/2018