USD
Favorite

5V49EE903PGGI
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 4.36800 $873.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 5V49EE903PGGI8-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.13600

5V49EE903PGGI

Datasheet
Digi-Key Part Number 800-2695-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5V49EE903PGGI
Copy  
Description IC CLOCK GENERATOR
Copy  
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets IDT5V49EE903xxGI(8)
VersaClock III Product Brief
PCN Assembly/Origin Alt. Assembly Site 15/Feb/2016
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series VersaClock® III
Packaging Tube 
Part Status Active
Type Clock Generator, Multiplexer
PLL Yes with Bypass
Input LVCMOS, LVTTL, Crystal
Output LVCMOS, LVTTL
Number of Circuits 1
Ratio - Input:Output 2:7
Differential - Input:Output No/Yes
Frequency - Max 200MHz
Divider/Multiplier Yes/Yes
Voltage - Supply 3.135V ~ 3.465V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Base Part Number 5V49EE903
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50
Other Names 800-2695
IDT5V49EE903PGGI