USD
Favorite

43PEP.5
Price & Procurement
50 In Stock
Will ship in approximately 1 days by Remington Industries Available Online Only
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 55.59000 $55.59

Submit a request for quotation on quantities greater than those displayed.

43PEP.5

Datasheet
Digi-Key Part Number 2328-43PEP.5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 43PEP.5
Copy  
Description 43PEP.5 43 AWG MAGNET WIRE, PLAI
Copy  
Documents & Media
Datasheets Plain Enamel & Formvar Magnet Wire
Product Attributes
Type Description Select All
Categories
Manufacturer Remington Industries
Series -
Part Status Active
Wire Gauge 43 AWG
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Enamel
Jacket (Insulation) Diameter -
Length - Approximate 33046.0' (10072m)
Ratings MW 1-C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2328-43PEP.5