USD
Favorite

42HFVP
Price & Procurement
50 In Stock
Will ship in approximately 1 days by Remington Industries Available Online Only
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.35000 $63.35

Submit a request for quotation on quantities greater than those displayed.

42HFVP

Datasheet
Digi-Key Part Number 2328-42HFVP-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 42HFVP
Copy  
Description 42HFVP 42 AWG HEAVY BUILD MAGNET
Copy  
Documents & Media
Datasheets Plain Enamel & Formvar Magnet Wire
Product Attributes
Type Description Select All
Categories
Manufacturer Remington Industries
Series -
Part Status Active
Wire Gauge 42 AWG
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Enamel
Jacket (Insulation) Diameter -
Length - Approximate 49600.0' (15118m)
Ratings MW 15-C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2328-42HFVP