USD
Favorite

40SNS2.5
In Stock: 49
MARKETPLACE PRODUCT Will ship in approximately 1 days by Remington Industries A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 71.62000 $71.62

Submit a request for quotation on quantities greater than those displayed.

40SNS2.5

Datasheet
Digi-Key Part Number 2328-40SNS2.5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 40SNS2.5
Copy  
Description MAGNET WIRE, ENAMELED COPPER WIR
Copy  
Documents & Media
Datasheets Polyurethane Magnet Wire Data Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Remington Industries
Series -
Part Status Active
Wire Gauge 40 AWG
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Polyurethane (PU)
Jacket (Insulation) Diameter -
Length - Approximate 83043.0' (25312m)
Ratings MW 79-C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

40S2002.5

MAGNET WIRE, 200C, 40 AWG, 2.5 L

Remington Industries

$71.28000 Details

40SNSP.125

40SNSP.125 MAGNET WIRE, ENAMELED

Remington Industries

$10.14000 Details
Additional Resources
Standard Package 1
Other Names 2328-40SNS2.5