USD
Favorite

38SNS2.5
In Stock: 50
MARKETPLACE PRODUCT Will ship in approximately 1 days by Remington Industries A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 69.23000 $69.23

Submit a request for quotation on quantities greater than those displayed.

38SNS2.5

Datasheet
Digi-Key Part Number 2328-38SNS2.5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 38SNS2.5
Copy  
Description MAGNET WIRE, ENAMELED COPPER WIR
Copy  
Documents & Media
Datasheets Polyurethane Magnet Wire Data Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Remington Industries
Series -
Part Status Active
Wire Gauge 38 AWG
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Polyurethane (PU)
Jacket (Insulation) Diameter -
Length - Approximate 49880.0' (15203m)
Ratings MW 79-C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2328-38SNS2.5