USD
Favorite

36S2002.5
In Stock: 49
MARKETPLACE PRODUCT Will ship in approximately 1 days by Remington Industries A separate shipping fee may apply.
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 70.95000 $70.95

Submit a request for quotation on quantities greater than those displayed.

36S2002.5

Datasheet
Digi-Key Part Number 2328-36S2002.5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 36S2002.5
Copy  
Description MAGNET WIRE, 200C, 36 AWG,2.5 LB
Copy  
Documents & Media
Datasheets Polyamideimide Magnet Wire Data Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Remington Industries
Series -
Part Status Active
Wire Gauge 36 AWG
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Polyester
Jacket (Insulation) Diameter -
Length - Approximate 31930.0' (9732m)
Ratings MW 35-C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

8058

MW-28C SL 36AWG

Belden Inc.

$105.17000 Details

36SNS5

MAGNET WIRE, ENAMELED COPPER WIR

Remington Industries

$115.45000 Details

WM36-0.5

WIRE-MAGNET 36 AWG

NTE Electronics, Inc

$78.59000 Details

36SNS2.5

MAGNET WIRE, ENAMELED COPPER WIR

Remington Industries

$67.92000 Details

36S200P

36S200P MAGNET WIRE, ENAMELED CO

Remington Industries

$33.82000 Details

36SNSP

36SNSP 36 AWG MAGNET WIRE, ENAME

Remington Industries

$32.34000 Details
Additional Resources
Standard Package 1
Other Names 2328-36S2002.5