USD
Favorite

20H2002.5
Price & Procurement
49 In Stock
Will ship in approximately 1 days by Remington Industries Available Online Only
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 63.30000 $63.30

Submit a request for quotation on quantities greater than those displayed.

20H2002.5

Datasheet
Digi-Key Part Number 2328-20H2002.5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 20H2002.5
Copy  
Description MAGNET WIRE, 200C, 20 AWG, 2.5 L
Copy  
Documents & Media
Datasheets Polyamideimide Magnet Wire Data Sheet
Product Attributes
Type Description Select All
Categories
Manufacturer Remington Industries
Series -
Part Status Active
Wire Gauge 20 AWG
Conductor Material Copper, Annealed Bare
Jacket (Insulation) Material Polyester
Jacket (Insulation) Diameter -
Length - Approximate 785.0' (239m)
Ratings MW 35-C
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 2328-20H2002.5