Add To Favorites
Product Overview
Digi-Key Part Number RLC643-ND
Quantity Available 2
Can ship immediately
Manufacturer

Manufacturer Part Number

ZGG0001C

Description 1 FOOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer Red Lion Controls
Series ZGG
Part Status Active
Encoder Type Optical
Output Type Quadrature (Incremental)
Pulses per Revolution 1
Voltage - Supply 8 V ~ 35 V
Actuator Type 3/8" Dia Flatted End
Detent No
Built in Switch No
Mounting Type Chassis Mount
Orientation -
Termination Style Cable
Rotational Life (Cycles Min) -
 
Additional Resources
Standard Package ? 1
Other Names RLC643
ZGG0001C-ND

00:28:18 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 189.95000 $189.95
10 177.28200 $1,772.82
25 170.95040 $4,273.76
50 164.61900 $8,230.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback