Add To Favorites
TMWSJ025
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.07000 $51.07
5 48.75200 $243.76
10 44.10900 $441.09
25 40.62720 $1,015.68
50 35.98400 $1,799.20
100 34.82330 $3,482.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RLC627-ND
Copy   RLC627-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TMWSJ025

Copy   TMWSJ025
Description NEOFLON TYPE J 25 FT 24 AWG
Copy   NEOFLON TYPE J 25 FT 24 AWG
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TMP Quick Disconnect
Online Catalog Test and Measurement Accessories
Product Attributes Select All
Categories
Manufacturer Red Lion Controls
Series TMWS
Part Status Active
Type Test Clip, Lead, Probe
Accessory Type Thermocouple Wire
For Use With/Related Products J-Type Probe Tips
Specifications 24 AWG, 25 FT
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • TMPJQD04 - Red Lion Controls | RLC536-ND DigiKey Electronics
  • TMPJQD04
  • Red Lion Controls
  • QUICK DISCONNECT STANDARD TYPE J
  • Unit Price $87.23000
  • RLC536-ND
  • Photo Not Available
  • TMPJQD03
  • Red Lion Controls
  • QUICK DISCONNECT STANDARD TYPE J
  • Unit Price $67.54000
  • TMPJQD03-ND
  • Photo Not Available
  • TMPJQD02
  • Red Lion Controls
  • QUICK DISCONNECT MINI TYPE J
  • Unit Price $54.87000
  • TMPJQD02-ND
  • Photo Not Available
  • TMPJQD01
  • Red Lion Controls
  • QUICK DISCONNECT MINI TYPE J
  • Unit Price $54.87000
  • TMPJQD01-ND
Additional Resources
Standard Package ? 1
Other Names RLC627
TMWSJ025-ND
Alternate Length
  • Digi-Key Part Number: RLC628-ND
  • Description: NEOFLON TYPE J 100 FT 24 AWG
  • Quantity Available: 1 - Immediate

17:04:23 12/14/2018