Add To Favorites
PSAFP100 Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,3,4,6,13 Module
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 133.67000 $133.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RLC606-ND
Copy   RLC606-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PSAFP100

Copy   PSAFP100
Description FLAT PACK PROXIMITY SENSOR
Copy   FLAT PACK PROXIMITY SENSOR
Detailed Description

Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,3,4,6,13 Module

Copy   Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,3,4,6,13 Module
Product Attributes Select All
Categories
Manufacturer Red Lion Controls
Series -
Part Status Obsolete
Sensor Type Inductive
Sensing Distance 0.079" (2mm)
Output Type NPN-NO, 3-Wire
Response Frequency -
Shielding Shielded
Material - Body Plastic
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 85°C
Ingress Protection IP67, NEMA 1,3,4,6,13
Indicator LED
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PSAFP100-ND
RLC606

18:28:53 1/21/2019