Add To Favorites
PAXI0130
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 355.62000 $355.62
10 343.76500 $3,437.65
25 320.05720 $8,001.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RLC387-ND
Copy   RLC387-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PAXI0130

Copy   PAXI0130
Description TACHOMETER LED 6 CHAR 24V PNL MT
Copy   TACHOMETER LED 6 CHAR 24V PNL MT
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets PAX2S Series Manual
Design Resources Industrial Automation Product Selector
Online Catalog PAX® Models
Product Attributes Select All
Categories
Manufacturer Red Lion Controls
Series PAX
Part Status Active
Type Tachometer, Totalizer
Operating Mode Up, Down, Quadrature
Count Rate 34kHz, 50Hz
Time Format -
Number of Characters Per Row 6
Display Type LED - Green Characters
Display Characters - Height 0.560" (14.20mm)
Input Type No Voltage, Voltage
Output Type Option Cards Available
Voltage - Supply 24VAC, 11 ~ 36VDC
Reset External, Front Panel, Programmable
Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP66 - Dust Tight, Water Resistant
Operating Temperature 0°C ~ 50°C
Weight 0.631 lb (286.22g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • PAXCDS10 - Red Lion Controls | RLC195-ND DigiKey Electronics
  • PAXCDS10
  • Red Lion Controls
  • OPTION CARD OUTPUT PAX2D000
  • Unit Price $36.93000
  • RLC195-ND
  • PAXCDL10 - Red Lion Controls | RLC194-ND DigiKey Electronics
  • PAXCDL10
  • Red Lion Controls
  • OPTION CARD OUTPUT PAX2D000
  • Unit Price $103.84000
  • RLC194-ND
  • PAXCDS20 - Red Lion Controls | RLC241-ND DigiKey Electronics
  • PAXCDS20
  • Red Lion Controls
  • OPTION CARD OUTPUT PAX 4 RELAY
  • Unit Price $68.38000
  • RLC241-ND
  • PAXUSB00 - Red Lion Controls | RLC405-ND DigiKey Electronics
  • PAXUSB00
  • Red Lion Controls
  • OPTION CARD PROG PAX/CRIMSON
  • Unit Price $37.99000
  • RLC405-ND
Additional Resources
Standard Package ? 1
Other Names PAXI0130-ND
RLC387

02:59:34 11/14/2018