Add To Favorites
PAXD0100 Current (Ammeter), Voltage (Voltmeter) LED - Green Characters Display Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 319.74000 $319.74
10 309.08300 $3,090.83
25 287.76680 $7,194.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RLC376-ND
Copy   RLC376-ND
Quantity Available 4
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PAXD0100

Copy   PAXD0100
Description AMMETER/VOLTMETER LED PANEL MT
Copy   AMMETER/VOLTMETER LED PANEL MT
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Current (Ammeter), Voltage (Voltmeter) LED - Green Characters Display Panel Mount

Copy   Current (Ammeter), Voltage (Voltmeter) LED - Green Characters Display Panel Mount
Documents & Media
Datasheets PAX Series
Design Resources Industrial Automation Product Selector
Online Catalog PAX® Panel Meters
Product Attributes Select All
Categories
Manufacturer Red Lion Controls
Series PAX
Part Status Active
Type Current (Ammeter), Voltage (Voltmeter)
Measuring Range ±2A, ±300VDC
Display Type LED - Green Characters
Number of Characters Per Row 5
Display Characters - Height 0.560" (14.20mm)
Output Type Option Cards Available
Voltage - Supply 85 ~ 250VAC
Panel Cutout Dimensions Rectangular - 92.00mm x 45.00mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection IP65 - Dust Tight, Water Resistant
Features Excitation Supply, Option Cards Available
Operating Temperature 0°C ~ 50°C
Weight 0.65 lb (294.84g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • PAXCDS10 - Red Lion Controls | RLC195-ND DigiKey Electronics
  • PAXCDS10
  • Red Lion Controls
  • OPTION CARD OUTPUT PAX2D000
  • Unit Price $38.69000
  • RLC195-ND
  • PAXCDL10 - Red Lion Controls | RLC194-ND DigiKey Electronics
  • PAXCDL10
  • Red Lion Controls
  • OPTION CARD OUTPUT PAX2D000
  • Unit Price $107.64000
  • RLC194-ND
  • PAXCDS20 - Red Lion Controls | RLC241-ND DigiKey Electronics
  • PAXCDS20
  • Red Lion Controls
  • OPTION CARD OUTPUT PAX 4 RELAY
  • Unit Price $70.91000
  • RLC241-ND
  • PAXCDC10 - Red Lion Controls | RLC362-ND DigiKey Electronics
  • PAXCDC10
  • Red Lion Controls
  • OPTION CARD COMM PAX RS485
  • Unit Price $70.91000
  • RLC362-ND
Additional Resources
Standard Package ? 1
Other Names PAXD0100-ND
RLC376

01:30:59 1/22/2019