Photo Not Available
NT105TX0
Product Overview
Digi-Key Part Number NT105TX0-ND
Copy   NT105TX0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NT105TX0

Copy   NT105TX0
Description NETWORK SWITCH-UNMANAGED 5 PORT
Copy   NETWORK SWITCH-UNMANAGED 5 PORT
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
RLC264-ND 1005TX Red Lion Controls Bulk ? 48 - Immediate
$359.16000 1 Not applicable
Documents & Media
Datasheets NT100 Series Datasheet
PCN Obsolescence/ EOL Multiple Devices Apr/2014
Product Attributes Select All
Categories
Manufacturer Red Lion Controls
Series NT100
Part Status Obsolete
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 5
Copper Ports 5
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45
Voltage - Input 10 ~ 30VDC
Ingress Protection -
Mounting Type DIN Rail
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

14:25:19 12/10/2018