Photo Not Available
NT104TX0
Product Overview
Digi-Key Part Number NT104TX0-ND
Copy   NT104TX0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NT104TX0

Copy   NT104TX0
Description NETWORK SWITCH-UNMANAGED 4 PORT
Copy   NETWORK SWITCH-UNMANAGED 4 PORT
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
277-10376-ND 2891390 Phoenix Contact Bulk ? 28 - Immediate
684 - Factory Stock ?
$279.00000 1
Documents & Media
Datasheets NT100 Series Datasheet
PCN Obsolescence/ EOL Multiple Devices Apr/2014
Product Attributes Select All
Categories
Manufacturer Red Lion Controls
Series NT100
Part Status Obsolete
Type Switch - Unmanaged
Configuration Fixed
Number of Ports 4
Copper Ports 4
Copper Type 10/100
Fiber Ports -
Fiber Type -
SFP/XFP Ports -
SFP/XFP Type -
Connector Type RJ45
Voltage - Input 10 ~ 30VDC
Ingress Protection -
Mounting Type DIN Rail
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

12:37:14 9/18/2018