Photo Not Available
AVMR0037 General Purpose with Socket Relay SPST-NO (DM) (1 Form X) 24VAC/DC Coil DIN Rail
Product Overview
Digi-Key Part Number AVMR0037-ND
Copy   AVMR0037-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AVMR0037

Copy   AVMR0037
Description RELAY GEN PURPOSE SPST 3A 24V
Copy   RELAY GEN PURPOSE SPST 3A 24V
Detailed Description

General Purpose with Socket Relay SPST-NO (DM) (1 Form X) 24VAC/DC Coil DIN Rail

Copy   General Purpose with Socket Relay SPST-NO (DM) (1 Form X) 24VAC/DC Coil DIN Rail
Documents & Media
Datasheets AVMRx0037 Datasheet
Design Resources Industrial Automation Product Selector
PCN Obsolescence/ EOL Multiple Devices Apr/2014
Product Attributes Select All
Categories
Manufacturer Red Lion Controls
Series AVMR
Packaging ? Bulk ?
Part Status Obsolete
Relay Type General Purpose with Socket
Coil Type Non Latching
Coil Current 6.5mA
Coil Voltage 24VAC/DC
Contact Form SPST-NO (DM) (1 Form X)
Contact Rating (Current) 3A
Switching Voltage 250VAC, 30VDC - Max
Turn On Voltage (Max) -
Turn Off Voltage (Min) -
Operate Time 5ms
Release Time 15ms
Features -
Mounting Type DIN Rail
Termination Style Screw Terminal
Operating Temperature -20°C ~ 50°C
Contact Material Silver Nickel (AgNi), Gold (Au)
Coil Power -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

08:15:00 9/20/2018