• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 4100601-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4100601

Description MAGNETIC PROX SENSOR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Inductive Proximity Sensor Cylinder

Product Attributes Select All
Categories
Manufacturer Red Lion Controls
Series -
Part Status Obsolete
Sensor Type Inductive
Sensing Distance -
Output Type -
Response Frequency -
Shielding Unshielded
Material - Body Stainless Steel
Voltage - Supply 10 V ~ 30 V
Termination Style Cable Leads
Operating Temperature -25°C ~ 70°C
Ingress Protection -
Indicator No Indicator
Package / Case Cylinder
 
Additional Resources
Standard Package ? 1

23:53:29 6/24/2018

Send Feedback