• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 2500020-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2500020

Description CONNECTOR 2PIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Power Entry Connector

Documents & Media
PCN Obsolescence/ EOL Multiple Devices Apr/2014
Product Attributes Select All
Categories
Manufacturer Red Lion Controls
Series -
Packaging ? -
Part Status Obsolete
Connector Style -
Connector Type -
Current - IEC -
Voltage - IEC -
Current - UL -
Voltage - UL -
Filter Type -
Fuse -
Number of Positions -
Mounting Type -
Termination -
Switch Features -
Features -
Fuse Holder, Drawer -
Panel Cutout Dimensions -
Panel Thickness -
Material Flammability Rating -
Ingress Protection -
Approvals -
 
Additional Resources
Standard Package ? 1

14:40:06 6/18/2018

Send Feedback