USD
Favorite

RW2-0505S/SMD Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input
Price & Procurement
106 In Stock
Can ship today if order is placed within:
Factory Stock : 20
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.11000 $17.11
5 16.98000 $84.90
10 16.84800 $168.48
25 16.58480 $414.62
50 15.79500 $789.75
100 14.47880 $1,447.88
250 14.21552 $3,553.88
500 14.00490 $7,002.45

Submit a request for quotation on quantities greater than those displayed.

RW2-0505S/SMD

Datasheet
Digi-Key Part Number 945-3198-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RW2-0505S/SMD
Copy  
Description DC DC CONVERTER 5V 2W
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 9V Input

Copy  
Documents & Media
Datasheets RW2 Series Datasheet
Environmental Information RoHS Cert
EDA / CAD Models RW2-0505S/SMD by SnapEDA
Online Catalog Econoline RW2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RW2 (2W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 9V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 400mA
Power (Watts) 2W
Voltage - Isolation 1kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 73%
Mounting Type Surface Mount
Package / Case 16-SMD Module, 6 Leads
Size / Dimension 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 20
Other Names 10004918
945-3198
RW2-0505S/SMD-ND
RW20505S/SMD