Add To Favorites
Product Overview
Digi-Key Part Number 945-2033-5-ND
Quantity Available 299
Can ship immediately

Factory Stock ?: 110
Manufacturer

Manufacturer Part Number

RSO-243.3SZ/H3

Description CONV DC/DC 1W 9-36VIN 3.3VOUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 300mA 9V - 36V Input

Documents & Media
Datasheets RSO Series Datasheet
Product Training Modules Purpose of DC/DC Converters
Online Catalog Econoline RSO Series
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RSO
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 300mA
Power (Watts) 1W
Voltage - Isolation 3kV
Applications ITE (Commercial), Medical
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 70%
Mounting Type Through Hole
Package / Case 8-SIP Module, 7 Leads
Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Control Features Enable, Active Low
 
You May Also Be Interested In
Additional Resources
Standard Package ? 22
Other Names 10012571
945-2033-5
RSO-243.3SZ/H3-ND
RSO243.3SZ/H3
RSO2433SZH3

18:41:24 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.14000 $18.14
5 17.99600 $89.98
10 17.85600 $178.56
25 17.57720 $439.43
50 16.74000 $837.00
100 15.34500 $1,534.50
250 15.06600 $3,766.50
500 14.84280 $7,421.40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback