RSD-2424/P Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 21.6V - 26.4V Input
Product Overview
Digi-Key Part Number RSD-2424/P-ND
Copy   RSD-2424/P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSD-2424/P

Copy   RSD-2424/P
Description DC DC CONVERTER +/-24V 1W
Copy   DC DC CONVERTER +/-24V 1W
Detailed Description

Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 21.6V - 26.4V Input

Copy   Isolated Module DC DC Converter 2 Output 24V -24V   21mA, 21mA 21.6V - 26.4V Input
Documents & Media
Datasheets RSS, RSD Econoline
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RSD
Packaging ? Tube ?
Part Status Obsolete
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 24V
Voltage - Output 2 -24V
Voltage - Output 3 -
Current - Output (Max) 21mA, 21mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 84%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.32" W x 0.29" H (15.2mm x 8.2mm x 7.3mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 33
Other Names 10005183
RSD2424/P

14:46:58 1/17/2019