Add To Favorites
RSD-2405/P Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
33 4.88000 $161.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1486-RSD-2405/P-CHP
Copy   1486-RSD-2405/P-CHP
Quantity Available 594
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RSD-2405/P

Copy   RSD-2405/P
Description DC DC CONVERTER +/-5V 1W
Copy   DC DC CONVERTER +/-5V 1W
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 21.6V - 26.4V Input

Copy   Isolated Module DC DC Converter 2 Output 5V -5V   100mA, 100mA 21.6V - 26.4V Input
Documents & Media
Datasheets RSS, RSD Econoline
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RSD
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 78%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.32" W x 0.29" H (15.2mm x 8.2mm x 7.3mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 33

19:42:39 1/19/2019