Add To Favorites
RP40-2415SGW/N-HC Isolated Module DC DC Converter 1 Output 15V 2.67A 9V - 36V Input
Product Overview
Digi-Key Part Number RP40-2415SGW/N-HC-ND
Copy   RP40-2415SGW/N-HC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RP40-2415SGW/N-HC

Copy   RP40-2415SGW/N-HC
Description DC DC CONVERTER 15V 40W
Copy   DC DC CONVERTER 15V 40W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 2.67A 9V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    2.67A 9V - 36V Input
Documents & Media
Datasheets RP40-GW Series Datasheet
Product Training Modules Purpose of DC/DC Converters
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series POWERLINE RP40-GW
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.67A
Power (Watts) 40W
Voltage - Isolation 1.6kV
Applications ITE (Commercial)
Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature -40°C ~ 55°C
Efficiency 87%
Mounting Type Through Hole
Package / Case 8-DIP Module
Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 12
Other Names 30002066
RP402415SGW/NHC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
12 96.53417 $1,158.41

Submit a request for quotation on quantities greater than those displayed.

20:48:58 9/18/2018