Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number RNM-1515S/H-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RNM-1515S/H

Description CONV DC/DC 1W 15VIN 15VOUT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input

Documents & Media
Datasheets RNM Series Datasheet
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RNM
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 13.5V
Voltage - Input (Max) 16.5V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 66mA
Power (Watts) 1W
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 84%
Mounting Type Through Hole
Package / Case 6-DIP Module, 4 Leads
Size / Dimension 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm)
 
Additional Resources
Standard Package ? 60
Other Names 10011760
RNM1515S/H

07:19:48 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
60 7.02400 $421.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback