Add To Favorites
RM-1205S/EH Isolated Module DC DC Converter 1 Output 5V 50mA 10.8V - 13.2V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
42 7.01262 $294.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RM-1205S/EH-ND
Copy   RM-1205S/EH-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RM-1205S/EH

Copy   RM-1205S/EH
Description DC DC CONVERTER 5V 250MW
Copy   DC DC CONVERTER 5V 250MW
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 50mA 10.8V - 13.2V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    50mA 10.8V - 13.2V Input
Documents & Media
Datasheets RM/E Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RM/E
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 50mA
Power (Watts) 250mW
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 78%
Mounting Type Through Hole
Package / Case 4-SIP Module
Size / Dimension 0.45" L x 0.24" W x 0.39" H (11.5mm x 6.0mm x 10.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 42
Other Names 10016467
RM1205S/EH

19:14:36 1/21/2019