Add To Favorites
REC5-4805SRWZ/H/B/M Isolated Module DC DC Converter 1 Output 5V 1A 18V - 72V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 22.41600 $336.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REC5-4805SRWZ/H/B/M-ND
Copy   REC5-4805SRWZ/H/B/M-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REC5-4805SRWZ/H/B/M

Copy   REC5-4805SRWZ/H/B/M
Description DC DC CONVERTER 5V 5W
Copy   DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 1A 18V - 72V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    1A 18V - 72V Input
Documents & Media
Datasheets REC5 Series Datasheet
Video File RECOM REC Series DC to DC Converters | Digi-Key Daily
Environmental Information RoHS Cert
Featured Product Recom REC Series
HTML Datasheet REC5 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE REC5 (5W)
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 72V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) 5W
Voltage - Isolation 1.6kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 75°C
Efficiency 82%
Mounting Type Through Hole
Package / Case 24-DIP Module, 12 Leads
Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 15
Other Names 10010650
REC54805SRWZ/H/B/M

20:54:54 3/18/2019