Add To Favorites
REC5-2412SRW/H2/A/SMD/CTRL-R Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 36V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.14000 $1,914.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REC5-2412SRW/H2/A/SMD/CTRL-R-ND
Copy   REC5-2412SRW/H2/A/SMD/CTRL-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REC5-2412SRW/H2/A/SMD/CTRL-R

Copy   REC5-2412SRW/H2/A/SMD/CTRL-R
Description DC DC CONVERTER 12V 5W
Copy   DC DC CONVERTER 12V 5W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 36V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    420mA 18V - 36V Input
Documents & Media
Datasheets REC5 Series Datasheet
Video File RECOM REC Series DC to DC Converters | Digi-Key Daily
Environmental Information RoHS Cert
Featured Product Recom REC Series
HTML Datasheet REC5 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE REC5
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 420mA
Power (Watts) 5W
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 75°C
Efficiency 85%
Mounting Type Surface Mount
Package / Case 24-SMD Module, 18 Leads
Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names 10008419
REC52412SRW/H2/A/SMD/CTRLR
Alternate Package | This part is also available in the following packaging:

20:23:37 1/22/2019